Part Details for MBM29LV800BE70PBT-E1 by Spansion
Overview of MBM29LV800BE70PBT-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800BE70PBT-E1
MBM29LV800BE70PBT-E1 CAD Models
MBM29LV800BE70PBT-E1 Part Data Attributes
|
MBM29LV800BE70PBT-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800BE70PBT-E1
Spansion
Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV800BE70PBT-E1
This table gives cross-reference parts and alternative options found for MBM29LV800BE70PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800BE70PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DXB70ZA6E | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MBM29LV800BE70PBT-E1 vs M29W800DXB70ZA6E |
A29L800AUG-70U | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 | AMIC Technology | MBM29LV800BE70PBT-E1 vs A29L800AUG-70U |
AM29LV800DB-70WBC | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV800BE70PBT-E1 vs AM29LV800DB-70WBC |
M29W800DXB70ZA6 | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | MBM29LV800BE70PBT-E1 vs M29W800DXB70ZA6 |
MX29LV800BBXEI-70G | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV800BE70PBT-E1 vs MX29LV800BBXEI-70G |
MX29LV800CBXEI-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | MBM29LV800BE70PBT-E1 vs MX29LV800CBXEI-70 |
M29W800FB70ZA3SE | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | MBM29LV800BE70PBT-E1 vs M29W800FB70ZA3SE |
M29W800DXB70ZA1F | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MBM29LV800BE70PBT-E1 vs M29W800DXB70ZA1F |
S29AL008J70BFN020 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29LV800BE70PBT-E1 vs S29AL008J70BFN020 |
M29W800FB70ZA6F | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | MBM29LV800BE70PBT-E1 vs M29W800FB70ZA6F |