Part Details for MBM29LV320BE90TN by Spansion
Overview of MBM29LV320BE90TN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV320BE90TN
MBM29LV320BE90TN CAD Models
MBM29LV320BE90TN Part Data Attributes
|
MBM29LV320BE90TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV320BE90TN
Spansion
Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV320BE90TN
This table gives cross-reference parts and alternative options found for MBM29LV320BE90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV320BE90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV320DB90REF | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | MBM29LV320BE90TN vs AM29LV320DB90REF |
S29GL032A90TFIR43 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | MBM29LV320BE90TN vs S29GL032A90TFIR43 |
S29GL032A90TFIR40 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | MBM29LV320BE90TN vs S29GL032A90TFIR40 |
AT49LV320-90TI | Atmel Corporation | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | MBM29LV320BE90TN vs AT49LV320-90TI |
S29GL032A90TAIR43 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | MBM29LV320BE90TN vs S29GL032A90TAIR43 |