Memory
MBM29LV200TC-12PFTR
Description: Flash, 128KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29LV200TC-12PFTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBM29LV200TC-12PFTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV200TC-12PFTR by FUJITSU Limited

MBM29LV200TC-12PFTR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
CONFIGURABLE AS 128K X 16
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29LV200TC-12PFTR
    FUJITSU Limited
    Flash, 128KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29LV200TC-12PFTR

This table gives cross-reference parts and alternative options found for MBM29LV200TC-12PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200TC-12PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W200BT55M1E Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29LV200TC-12PFTR vs M29W200BT55M1E
AM29LV200BT-70ED Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-70ED
M29W200BT55N1E 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics MBM29LV200TC-12PFTR vs M29W200BT55N1E
MT28F200B3SG-10TET Flash, 128KX16, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MBM29LV200TC-12PFTR vs MT28F200B3SG-10TET
AM29LV200BT-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-90FE
AM29LV200BT-90ED Flash, 128KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-90ED
M29W200BT55N1F 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics MBM29LV200TC-12PFTR vs M29W200BT55N1F
AM29LV200BT-90SI Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-90SI
AM29LV200BT-70EC Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-70EC
AM29LV200BT-120FC Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion MBM29LV200TC-12PFTR vs AM29LV200BT-120FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV200TC-12PFTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV200TC-12PFTR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29LV200TC-12PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29LV200TC-12PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV200TC-12PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV200TC-12PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV200TC-12PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV200TC-12PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV200TC-12PFTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: