Memory
MBM29LV200BC-90PF-E1
Spansion
Description: Flash, 128KX16, 90ns, PDSO44, PLASTIC, SOP-44

Overview of MBM29LV200BC-90PF-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72V70190PFG Renesas Electronics Corporation 256 x 256 TSI, 8 I/O at 2Mbps, Variable/Constant Delay, 3.3V

CAD Models for MBM29LV200BC-90PF-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV200BC-90PF-E1 by Spansion

MBM29LV200BC-90PF-E1
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.45 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
13 mm
Want to compare parts?
  1. MBM29LV200BC-90PF-E1
    Spansion
    Flash, 128KX16, 90ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for MBM29LV200BC-90PF-E1

This table gives cross-reference parts and alternative options found for MBM29LV200BC-90PF-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200BC-90PF-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV200BB-90SE Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200BC-90PF-E1 vs AM29LV200BB-90SE
AM29LV200BB-90SC Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200BC-90PF-E1 vs AM29LV200BB-90SC
AM29LV200BB-90SI Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200BC-90PF-E1 vs AM29LV200BB-90SI
Part Number Description Manufacturer Compare
AM29LV200BB-90SE Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200BC-90PF-E1 vs AM29LV200BB-90SE
AT49BV2048-20RI Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation MBM29LV200BC-90PF-E1 vs AT49BV2048-20RI
M29W200BB55N1F 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics MBM29LV200BC-90PF-E1 vs M29W200BB55N1F
M29W200BB90M1F Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29LV200BC-90PF-E1 vs M29W200BB90M1F
AM29LV200B-90REI Flash, 128KX16, 90ns, PDSO48, TSOP-48 Spansion MBM29LV200BC-90PF-E1 vs AM29LV200B-90REI
MT28F200B1SG-8B Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MBM29LV200BC-90PF-E1 vs MT28F200B1SG-8B
MT28F200B1SG-8BTR Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MBM29LV200BC-90PF-E1 vs MT28F200B1SG-8BTR
M29W200BB55M1 Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29LV200BC-90PF-E1 vs M29W200BB55M1
AT49LV2048-20RC Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation MBM29LV200BC-90PF-E1 vs AT49LV2048-20RC
M29W200BB90N6F Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29LV200BC-90PF-E1 vs M29W200BB90N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV200BC-90PF-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV200BC-90PF-E1 by Spansion

Select Manufacturer
Which Manufacturer of MBM29LV200BC-90PF-E1 would you like to use for your alert(s)?
  • Please alert me when MBM29LV200BC-90PF-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV200BC-90PF-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV200BC-90PF-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV200BC-90PF-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV200BC-90PF-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV200BC-90PF-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: