Part Details for MBM29LV160BE-12TN by FUJITSU Semiconductor Limited
Overview of MBM29LV160BE-12TN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2012TN | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 10-Bit SAR A/D, USI for SPI/I2C 14-PDIP -40 to 105 |
Part Details for MBM29LV160BE-12TN
MBM29LV160BE-12TN CAD Models
MBM29LV160BE-12TN Part Data Attributes
|
MBM29LV160BE-12TN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160BE-12TN
FUJITSU Semiconductor Limited
Flash, 1MX16, 120ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV160BE-12TN
This table gives cross-reference parts and alternative options found for MBM29LV160BE-12TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160BE-12TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DB120EF | Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160DB120EF |
AM29LV160MB120EI | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160MB120EI |
AM29DL162DB120EK | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29DL162DB120EK |
AM29LV160DB-120EI | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160DB-120EI |
AM29LV160MB-120EK | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160MB-120EK |
AM29DL161DB120EF | Flash, 1MX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29DL161DB120EF |
AM29LV160DB-120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160DB-120EE |
AM29DL164DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29DL164DB120EE |
AM29LV160MB120EF | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | Spansion | MBM29LV160BE-12TN vs AM29LV160MB120EF |
AT49BV1604-12TI | Flash, 1MX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | MBM29LV160BE-12TN vs AT49BV1604-12TI |