Part Details for MBM29LV160B-90PBT by FUJITSU Semiconductor Limited
Overview of MBM29LV160B-90PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV160B-90PBT
MBM29LV160B-90PBT CAD Models
MBM29LV160B-90PBT Part Data Attributes
|
MBM29LV160B-90PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160B-90PBT
FUJITSU Semiconductor Limited
Flash, 2MX8, 90ns, PBGA48, PLASTIC, FINE PITCH, BGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FINE PITCH, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29LV160B-90PBT
This table gives cross-reference parts and alternative options found for MBM29LV160B-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160B-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV160B-90PBT-SF2 | 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29LV160B-90PBT vs MBM29LV160B-90PBT-SF2 |
MX29LV160CBXEI-90G | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160CBXEI-90G |
MX29LV160BBXEI-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160BBXEI-90 |
S29AL016D90BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29LV160B-90PBT vs S29AL016D90BAI022 |
MX29LV160BBXBI-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160BBXBI-90 |
MX29LV160BBXBI-90G | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160BBXBI-90G |
AM29LV160BB-90WCF | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29LV160B-90PBT vs AM29LV160BB-90WCF |
MX29LV160ABXEI-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160ABXEI-90 |
MBM29LV160BE90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29LV160B-90PBT vs MBM29LV160BE90PBT |
MX29LV160CBXBI-90G | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 | Macronix International Co Ltd | MBM29LV160B-90PBT vs MX29LV160CBXBI-90G |