Part Details for MBM29LV080A-90PTN by FUJITSU Semiconductor Limited
Overview of MBM29LV080A-90PTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV080A-90PTN
MBM29LV080A-90PTN CAD Models
MBM29LV080A-90PTN Part Data Attributes
|
MBM29LV080A-90PTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV080A-90PTN
FUJITSU Semiconductor Limited
1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV080A-90PTN
This table gives cross-reference parts and alternative options found for MBM29LV080A-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV080A-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W008DB90N6T | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008DB90N6T |
M29W008EB90N1E | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29LV080A-90PTN vs M29W008EB90N1E |
M29W008DT90N1F | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008DT90N1F |
M29W008B-90N1TR | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008B-90N1TR |
AM29LV008BT-90EI | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29LV080A-90PTN vs AM29LV008BT-90EI |
AM29LV081B-90EC | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29LV080A-90PTN vs AM29LV081B-90EC |
M29W008DT90N6 | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008DT90N6 |
M29W008DB90N1T | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008DB90N1T |
M29W008DT90N1 | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008DT90N1 |
M29W008EB90N1F | 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-90PTN vs M29W008EB90N1F |