Part Details for MBM29LV080A-70PTR by FUJITSU Semiconductor Limited
Overview of MBM29LV080A-70PTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV080A-70PTR
MBM29LV080A-70PTR CAD Models
MBM29LV080A-70PTR Part Data Attributes
|
MBM29LV080A-70PTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV080A-70PTR
FUJITSU Semiconductor Limited
1MX8 FLASH 3V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV080A-70PTR
This table gives cross-reference parts and alternative options found for MBM29LV080A-70PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV080A-70PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AZYT70CDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | MBM29LV080A-70PTR vs TMS28F800AZYT70CDCDL |
TMS28F800ALYT70BDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | MBM29LV080A-70PTR vs TMS28F800ALYT70BDCDL |
AM29LV008BT-70RFI | Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | MBM29LV080A-70PTR vs AM29LV008BT-70RFI |
M29W008ET70N6E | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29LV080A-70PTR vs M29W008ET70N6E |
TMS28F800AVYT70CDCDQ | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | MBM29LV080A-70PTR vs TMS28F800AVYT70CDCDQ |
A29L008TV-70 | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | MBM29LV080A-70PTR vs A29L008TV-70 |
MX29LV008BTTC-70 | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV080A-70PTR vs MX29LV008BTTC-70 |
M29W008EB70N1F | 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV080A-70PTR vs M29W008EB70N1F |
TMS28F800AZYT70CDCDE | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | MBM29LV080A-70PTR vs TMS28F800AZYT70CDCDE |
AM29LV081B-70REC | Flash, 1MX8, 70ns, PDSO40, TSOP-40 | AMD | MBM29LV080A-70PTR vs AM29LV081B-70REC |