Datasheets
MBM29LV017-12PBT-SF2 by:

IC,EEPROM,NOR FLASH,2MX8,CMOS,BGA,48PIN,PLASTIC

Part Details for MBM29LV017-12PBT-SF2 by Cypress Semiconductor

Overview of MBM29LV017-12PBT-SF2 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBM29LV017-12PBT-SF2

MBM29LV017-12PBT-SF2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBM29LV017-12PBT-SF2 Part Data Attributes

MBM29LV017-12PBT-SF2 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
MBM29LV017-12PBT-SF2 Cypress Semiconductor IC,EEPROM,NOR FLASH,2MX8,CMOS,BGA,48PIN,PLASTIC
Part Life Cycle Code Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant
Access Time-Max 120 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Sectors/Size 32
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV017-12PBT-SF2 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV017-12PBT-SF2 by Cypress Semiconductor

  • Please alert me when MBM29LV017-12PBT-SF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV017-12PBT-SF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV017-12PBT-SF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV017-12PBT-SF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV017-12PBT-SF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV017-12PBT-SF2 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: