Part Details for MBM29LV016T-12PTR by FUJITSU Semiconductor Limited
Overview of MBM29LV016T-12PTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV016T-12PTR
MBM29LV016T-12PTR CAD Models
MBM29LV016T-12PTR Part Data Attributes
|
MBM29LV016T-12PTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV016T-12PTR
FUJITSU Semiconductor Limited
Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES MIN | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV016T-12PTR
This table gives cross-reference parts and alternative options found for MBM29LV016T-12PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV016T-12PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV017M120FC | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV016T-12PTR vs AM29LV017M120FC |
AM29LV116DT-120EC | Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29LV016T-12PTR vs AM29LV116DT-120EC |
TE28F016B3B120 | Flash, 2MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | MBM29LV016T-12PTR vs TE28F016B3B120 |
AM29LV116DB-120ED | Flash, 2MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29LV016T-12PTR vs AM29LV116DB-120ED |
MBM29LV016B-12PTN-E1 | Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV016T-12PTR vs MBM29LV016B-12PTN-E1 |
MBM29LV016B-12PTN | Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV016T-12PTR vs MBM29LV016B-12PTN |
MBM29LV016B-12PTN | Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29LV016T-12PTR vs MBM29LV016B-12PTN |
AM29LV017M120REI | Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 | AMD | MBM29LV016T-12PTR vs AM29LV017M120REI |
AM29LV116MB120ED | Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 | Spansion | MBM29LV016T-12PTR vs AM29LV116MB120ED |
TC58FVB016-12 | IC 2MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Programmable ROM | Toshiba America Electronic Components | MBM29LV016T-12PTR vs TC58FVB016-12 |