Part Details for MBM29F400TC-55PF by FUJITSU Semiconductor Limited
Overview of MBM29F400TC-55PF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L55PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
70V05S55PF8 | Renesas Electronics Corporation | 8K x 8 3.3v Dual-Port RAM | |
70V06S55PF8 | Renesas Electronics Corporation | 16K x 8 3.3V Dual-Port RAM |
Part Details for MBM29F400TC-55PF
MBM29F400TC-55PF CAD Models
MBM29F400TC-55PF Part Data Attributes
|
MBM29F400TC-55PF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F400TC-55PF
FUJITSU Semiconductor Limited
Flash, 256KX16, 55ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29F400TC-55PF
This table gives cross-reference parts and alternative options found for MBM29F400TC-55PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400TC-55PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT55M3T | Flash, 256KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400TC-55PF vs M29F400BT55M3T |
M29F400BT55M3F | Flash, 256KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400TC-55PF vs M29F400BT55M3F |
M29F400T-55M6 | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MBM29F400TC-55PF vs M29F400T-55M6 |
AM29F400BT-55SE | Flash, 256KX16, 55ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MBM29F400TC-55PF vs AM29F400BT-55SE |
AM29F400BT-55SE0 | Flash, 256KX16, 55ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MBM29F400TC-55PF vs AM29F400BT-55SE0 |
M29F400T-55M6R | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400TC-55PF vs M29F400T-55M6R |
AT49F4096AT-55RC | Flash, 256KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MBM29F400TC-55PF vs AT49F4096AT-55RC |
M29F400BT55M1T | Flash, 256KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400TC-55PF vs M29F400BT55M1T |
M29F400BT55M1 | Flash, 256KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400TC-55PF vs M29F400BT55M1 |
AM29F400BT-55SC | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | Spansion | MBM29F400TC-55PF vs AM29F400BT-55SC |