Part Details for MBM29F400TA-12PFTN by FUJITSU Semiconductor Limited
Overview of MBM29F400TA-12PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MBM29F400TA-12PFTN
MBM29F400TA-12PFTN CAD Models
MBM29F400TA-12PFTN Part Data Attributes
|
MBM29F400TA-12PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F400TA-12PFTN
FUJITSU Semiconductor Limited
Flash, 512KX8, 120ns, PDSO48, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F400TA-12PFTN
This table gives cross-reference parts and alternative options found for MBM29F400TA-12PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400TA-12PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F400T-120BDCDL | 512KX8 FLASH 5V PROM, 120ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MBM29F400TA-12PFTN vs TMS29F400T-120BDCDL |
M29F400T-120XN6 | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | MBM29F400TA-12PFTN vs M29F400T-120XN6 |
AM29F400T-120EEB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F400TA-12PFTN vs AM29F400T-120EEB |
AM29F400T-120EI | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F400TA-12PFTN vs AM29F400T-120EI |
HY29F400TR-12E | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | MBM29F400TA-12PFTN vs HY29F400TR-12E |
AM29F400AT-120FEB | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29F400TA-12PFTN vs AM29F400AT-120FEB |
AM29F400AT-120EK | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F400TA-12PFTN vs AM29F400AT-120EK |
AM29F400BT-120EKB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F400TA-12PFTN vs AM29F400BT-120EKB |
AS29F400T-120TC | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | MBM29F400TA-12PFTN vs AS29F400T-120TC |
AM29F400AT-120FE | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29F400TA-12PFTN vs AM29F400AT-120FE |