Part Details for MBM29F160BE90TN by Spansion
Overview of MBM29F160BE90TN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F160BE90TN
MBM29F160BE90TN CAD Models
MBM29F160BE90TN Part Data Attributes
|
MBM29F160BE90TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F160BE90TN
Spansion
Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F160BE90TN
This table gives cross-reference parts and alternative options found for MBM29F160BE90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F160BE90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F1604-90TL | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | MBM29F160BE90TN vs AT49F1604-90TL |
AM29F160DB90EI | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29F160BE90TN vs AM29F160DB90EI |
AT49F1614-90TI | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | MBM29F160BE90TN vs AT49F1614-90TI |
AM29F160DB90EC | Flash, 1MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29F160BE90TN vs AM29F160DB90EC |
MBM29F160BE90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29F160BE90TN vs MBM29F160BE90TN-E1 |
AT49F1604-90TC | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | MBM29F160BE90TN vs AT49F1604-90TC |
M29F160BB90N3T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F160BE90TN vs M29F160BB90N3T |
MBM29F160BE90PFTN | 1MX16 FLASH 5V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160BE90TN vs MBM29F160BE90PFTN |
M29F160BB90N6T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F160BE90TN vs M29F160BB90N6T |
AT49F1604-90TI | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | MBM29F160BE90TN vs AT49F1604-90TI |