Memory
MBM29F040C-70PD-E1
Spansion
Description: Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32

Overview of MBM29F040C-70PD-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for MBM29F040C-70PD-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F040C-70PD-E1 by Spansion

MBM29F040C-70PD-E1
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. MBM29F040C-70PD-E1
    Spansion
    Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MBM29F040C-70PD-E1

This table gives cross-reference parts and alternative options found for MBM29F040C-70PD-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F040C-70PD-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM8516JMB-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc MBM29F040C-70PD-E1 vs MFM8516JMB-70
MFM8516JI-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MBM29F040C-70PD-E1 vs MFM8516JI-70
M29F040-70XK5 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040-70XK5
MFM8516JMB-70E Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc MBM29F040C-70PD-E1 vs MFM8516JMB-70E
MFM8516J-70E Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc MBM29F040C-70PD-E1 vs MFM8516J-70E
MFM8516JMB-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MBM29F040C-70PD-E1 vs MFM8516JMB-70
M29F040-70KM Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v MBM29F040C-70PD-E1 vs M29F040-70KM
M29F040B70K1F 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040B70K1F
M29F040-70XK6 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040-70XK6
A29040BL-70UF Flash, 512KX8, 70ns, PQCC32, LCC-32 AMIC Technology MBM29F040C-70PD-E1 vs A29040BL-70UF
Part Number Description Manufacturer Compare
W29D040C-70C Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp MBM29F040C-70PD-E1 vs W29D040C-70C
M29F040B90N6F Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions MBM29F040C-70PD-E1 vs M29F040B90N6F
M29F040-70N6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040-70N6
M29F040-70XN6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040-70XN6
M29F040B90K6T Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MBM29F040C-70PD-E1 vs M29F040B90K6T
SST29SF040-70-4C-WH Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology MBM29F040C-70PD-E1 vs SST29SF040-70-4C-WH
M29F040-70XN6RTR 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics MBM29F040C-70PD-E1 vs M29F040-70XN6RTR
WPF512K8B-70PLI5 Flash, 512KX8, 70ns, PQCC32, White Microelectronics MBM29F040C-70PD-E1 vs WPF512K8B-70PLI5
MFM8516JMB-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MBM29F040C-70PD-E1 vs MFM8516JMB-70
AM29F040-70JE Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD MBM29F040C-70PD-E1 vs AM29F040-70JE

Related Parts for MBM29F040C-70PD-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F040C-70PD-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F040C-70PD-E1 by Spansion

Select Manufacturer
Which Manufacturer of MBM29F040C-70PD-E1 would you like to use for your alert(s)?
  • Please alert me when MBM29F040C-70PD-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F040C-70PD-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F040C-70PD-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F040C-70PD-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F040C-70PD-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F040C-70PD-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: