Part Details for MBM29F016A-12PFTN by Spansion
Overview of MBM29F016A-12PFTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F016A-12PFTN
MBM29F016A-12PFTN CAD Models
MBM29F016A-12PFTN Part Data Attributes:
|
MBM29F016A-12PFTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F016A-12PFTN
Spansion
Flash, 2MX8, 120ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F016A-12PFTN
This table gives cross-reference parts and alternative options found for MBM29F016A-12PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F016A-12PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F017B-120EC | Flash, 2MX8, 120ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29F016A-12PFTN vs AM29F017B-120EC |
AM29F017B-120EE | Flash, 2MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F016A-12PFTN vs AM29F017B-120EE |
AM29F016-120EIB | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F016A-12PFTN vs AM29F016-120EIB |
MBM29F016-12PFTN-X | 2MX8 FLASH 5V PROM, 120ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Semiconductor Limited | MBM29F016A-12PFTN vs MBM29F016-12PFTN-X |
AM29F016-120EI | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F016A-12PFTN vs AM29F016-120EI |
MX29F1610TC-12CY | Flash, 2MX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Macronix International Co Ltd | MBM29F016A-12PFTN vs MX29F1610TC-12CY |
AM29F016-120EI | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F016A-12PFTN vs AM29F016-120EI |
AM29F017B-120EI | Flash, 2MX8, 120ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29F016A-12PFTN vs AM29F017B-120EI |
MX29F016TC-12 | Flash, 2MX8, 120ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29F016A-12PFTN vs MX29F016TC-12 |
AM29F016-120ECB | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F016A-12PFTN vs AM29F016-120ECB |