MBM29F002SB-70PTN
Description: Flash, 256KX8, 70ns, PDSO40, PLASTIC, TSOP-40

Overview of MBM29F002SB-70PTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29F002SB-70PTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F002SB-70PTN by FUJITSU Limited

MBM29F002SB-70PTN
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
PLASTIC, TSOP-40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. MBM29F002SB-70PTN
    FUJITSU Limited
    Flash, 256KX8, 70ns, PDSO40, PLASTIC, TSOP-40
    VS

Alternate Parts for MBM29F002SB-70PTN

This table gives cross-reference parts and alternative options found for MBM29F002SB-70PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002SB-70PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS29F002T-70TC Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation MBM29F002SB-70PTN vs AS29F002T-70TC
MBM29F002SB-70PTR Flash, 256KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTR
MBM29F002SB-70PTR 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Semiconductor Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTR
TMS28F002AFB70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MBM29F002SB-70PTN vs TMS28F002AFB70BDCDL
AS29F002B-70TI Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation MBM29F002SB-70PTN vs AS29F002B-70TI
TMS29F002B-70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70BDCDL
TMS29F002B-70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70CDCDL
MBM29F002SB-70PTN 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Semiconductor Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTN
TMS28F002AFB70BDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MBM29F002SB-70PTN vs TMS28F002AFB70BDCDE
TMS29F002B-70CDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70CDCDE
Part Number Description Manufacturer Compare
AS29F002T-70TC Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation MBM29F002SB-70PTN vs AS29F002T-70TC
TMS29F002B-70BDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70BDCDE
TMS28F002AFB70BDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MBM29F002SB-70PTN vs TMS28F002AFB70BDCDE
MBM29F002SB-70PTR Flash, 256KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTR
TMS29F002B-70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70BDCDL
MBM29F002SB-70PTR 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Semiconductor Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTR
MBM29F002SB-70PTN 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Semiconductor Limited MBM29F002SB-70PTN vs MBM29F002SB-70PTN
AS29F002B-70TI Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation MBM29F002SB-70PTN vs AS29F002B-70TI
TMS28F002AFB70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MBM29F002SB-70PTN vs TMS28F002AFB70BDCDL
TMS29F002B-70CDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments MBM29F002SB-70PTN vs TMS29F002B-70CDCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F002SB-70PTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F002SB-70PTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29F002SB-70PTN would you like to use for your alert(s)?
  • Please alert me when MBM29F002SB-70PTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F002SB-70PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F002SB-70PTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F002SB-70PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F002SB-70PTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F002SB-70PTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: