Part Details for MBM29F002BC-70PD by Spansion
Overview of MBM29F002BC-70PD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P70PDE121E9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 500 mating cycles and ROHS Compliant | |
HM2P70PDE121N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles, |
Part Details for MBM29F002BC-70PD
MBM29F002BC-70PD CAD Models
MBM29F002BC-70PD Part Data Attributes
|
MBM29F002BC-70PD
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F002BC-70PD
Spansion
Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MBM29F002BC-70PD
This table gives cross-reference parts and alternative options found for MBM29F002BC-70PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002BC-70PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BNT90K3E | 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-70PD vs M29F002BNT90K3E |
M29F002BNB120K3F | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | MBM29F002BC-70PD vs M29F002BNB120K3F |
MBM29F002BC-70PD | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | MBM29F002BC-70PD vs MBM29F002BC-70PD |
A29002UL-70 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | MBM29F002BC-70PD vs A29002UL-70 |
M29F002NT-70XK1TR | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-70PD vs M29F002NT-70XK1TR |
M29F002BB120K6F | 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-70PD vs M29F002BB120K6F |
MBM29F002TC-70PD | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Limited | MBM29F002BC-70PD vs MBM29F002TC-70PD |
AT49F002-70JI | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | MBM29F002BC-70PD vs AT49F002-70JI |
M29F002BNB120K6E | 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-70PD vs M29F002BNB120K6E |
MBM29F002BC-70PD-E1 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | MBM29F002BC-70PD vs MBM29F002BC-70PD-E1 |