Part Details for MBM29DL324TD90PFTN by FUJITSU Limited
Overview of MBM29DL324TD90PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL324TD90PFTN
MBM29DL324TD90PFTN CAD Models
MBM29DL324TD90PFTN Part Data Attributes
|
MBM29DL324TD90PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL324TD90PFTN
FUJITSU Limited
2MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL324TD90PFTN
This table gives cross-reference parts and alternative options found for MBM29DL324TD90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324TD90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL323GT90EEN | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | MBM29DL324TD90PFTN vs AM29DL323GT90EEN |
M28W320ECB90N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M28W320ECB90N1F |
M29DW324DT90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M29DW324DT90N6T |
MBM29DL322BD90PFTN | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | MBM29DL324TD90PFTN vs MBM29DL322BD90PFTN |
S29GL032N90TFIR30 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | MBM29DL324TD90PFTN vs S29GL032N90TFIR30 |
S29GL032N90TFIR43 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | MBM29DL324TD90PFTN vs S29GL032N90TFIR43 |
S29GL032N90TAI043 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | MBM29DL324TD90PFTN vs S29GL032N90TAI043 |
AM29DL322GT90FE | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | MBM29DL324TD90PFTN vs AM29DL322GT90FE |
M28W320EBB90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M28W320EBB90N6T |
JS28F320C3TD90 | Intel Corporation | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | MBM29DL324TD90PFTN vs JS28F320C3TD90 |