Datasheets
MBM29DL324TD80PBT by:

Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57

Part Details for MBM29DL324TD80PBT by Spansion

Overview of MBM29DL324TD80PBT by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBM29DL324TD80PBT

MBM29DL324TD80PBT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBM29DL324TD80PBT Part Data Attributes

MBM29DL324TD80PBT Spansion
Buy Now Datasheet
Compare Parts:
MBM29DL324TD80PBT Spansion Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description PLASTIC, FBGA-57
Pin Count 57
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 80 ns
Alternate Memory Width 8
Boot Block TOP
JESD-30 Code R-PBGA-B57
JESD-609 Code e0
Length 13.95 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 57
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 7.95 mm

Alternate Parts for MBM29DL324TD80PBT

This table gives cross-reference parts and alternative options found for MBM29DL324TD80PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324TD80PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MBM29DL323TD80PBT-E1 Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL323TD80PBT-E1
MBM29DL321TD80PBT Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL321TD80PBT
Part Number Manufacturer Composite Price Description Compare
MBM29DL322TD80PBT Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL322TD80PBT
MBM29DL323TD80PBT Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL323TD80PBT
MBM29DL322TD80PBT-E1 Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL322TD80PBT-E1
MBM29DL324TD80PBT-E1 Spansion Check for Price Flash, 2MX16, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL324TD80PBT-E1
MBM29DL322TD12PBT-E1 Spansion Check for Price Flash, 2MX16, 120ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL322TD12PBT-E1
MBM29DL324TD90PBT Spansion Check for Price Flash, 2MX16, 90ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL324TD90PBT
MBM29DL322BD12PBT Spansion Check for Price Flash, 2MX16, 120ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL322BD12PBT
MBM29DL323TD80PBT FUJITSU Limited Check for Price 2MX16 FLASH 3V PROM, 80ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL323TD80PBT
MBM29DL323TD12PBT Spansion Check for Price Flash, 2MX16, 120ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL323TD12PBT
MBM29DL322BD12PBT FUJITSU Limited Check for Price 2MX16 FLASH 3V PROM, 120ns, PBGA57, PLASTIC, FBGA-57 MBM29DL324TD80PBT vs MBM29DL322BD12PBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL324TD80PBT by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL324TD80PBT by Spansion

Select Manufacturer
Which Manufacturer of MBM29DL324TD80PBT would you like to use for your alert(s)?
  • Please alert me when MBM29DL324TD80PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL324TD80PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL324TD80PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL324TD80PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL324TD80PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL324TD80PBT by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: