Part Details for MBM29DL324BD90PFTN by Spansion
Overview of MBM29DL324BD90PFTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL324BD90PFTN
MBM29DL324BD90PFTN CAD Models
MBM29DL324BD90PFTN Part Data Attributes:
|
MBM29DL324BD90PFTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL324BD90PFTN
Spansion
Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL324BD90PFTN
This table gives cross-reference parts and alternative options found for MBM29DL324BD90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324BD90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECB90N1 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL324BD90PFTN vs M28W320ECB90N1 |
S29GL032N90TFI043 | Flash, 2MX16, 90ns, PDSO48, | Infineon Technologies AG | MBM29DL324BD90PFTN vs S29GL032N90TFI043 |
MBM29DL322BD90PFTN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL324BD90PFTN vs MBM29DL322BD90PFTN-E1 |
MBM29DL323BD90PFTN | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL324BD90PFTN vs MBM29DL323BD90PFTN |
MBM29DL324BD90PFTR-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL324BD90PFTN vs MBM29DL324BD90PFTR-E1 |
AM29DL322DB90EF | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL324BD90PFTN vs AM29DL322DB90EF |
M29DW323DB90N1E | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL324BD90PFTN vs M29DW323DB90N1E |
M28W320ECB90N6F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL324BD90PFTN vs M28W320ECB90N6F |
M29W320EB90N1T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | MBM29DL324BD90PFTN vs M29W320EB90N1T |
AM29DL323GB90FE | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29DL324BD90PFTN vs AM29DL323GB90FE |