Part Details for MBM29DL324BD-80PFTN by FUJITSU Limited
Overview of MBM29DL324BD-80PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL324BD-80PFTN
MBM29DL324BD-80PFTN CAD Models
MBM29DL324BD-80PFTN Part Data Attributes
|
MBM29DL324BD-80PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL324BD-80PFTN
FUJITSU Limited
Flash, 4MX8, 80ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL324BD-80PFTN
This table gives cross-reference parts and alternative options found for MBM29DL324BD-80PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324BD-80PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL323BD-80PFTN | 4MX8 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL324BD-80PFTN vs MBM29DL323BD-80PFTN |
MBM29DL322BD-80PFTN | 4MX8 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL324BD-80PFTN vs MBM29DL322BD-80PFTN |
MBM29DL321BD-80PFTN | 4MX8 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL324BD-80PFTN vs MBM29DL321BD-80PFTN |
MBM29DL321BD-80PFTN | Flash, 4MX8, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BD-80PFTN vs MBM29DL321BD-80PFTN |
MBM29DL323BD-80PFTN | Flash, 4MX8, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BD-80PFTN vs MBM29DL323BD-80PFTN |