Part Details for MBM29DL322TD80PFTN by FUJITSU Limited
Overview of MBM29DL322TD80PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL322TD80PFTN
MBM29DL322TD80PFTN CAD Models
MBM29DL322TD80PFTN Part Data Attributes
|
MBM29DL322TD80PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL322TD80PFTN
FUJITSU Limited
2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL322TD80PFTN
This table gives cross-reference parts and alternative options found for MBM29DL322TD80PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL322TD80PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29DL323BE80TN | FUJITSU Semiconductor Limited | Check for Price | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL323BE80TN |
MBM29DL323TE80TR | FUJITSU Semiconductor Limited | Check for Price | Flash, 2MX16, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL323TE80TR |
MBM29DL322TE-80TR | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL322TE-80TR |
MBM29DL322TE80TN | FUJITSU Semiconductor Limited | Check for Price | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL322TE80TN |
M29W320FT80N3E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | MBM29DL322TD80PFTN vs M29W320FT80N3E |
MBM29DL323BE80TR | FUJITSU Limited | Check for Price | Flash, 2MX16, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL323BE80TR |
MBM29DL323BE-80TR | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL323BE-80TR |
MBM29DL321BD80PFTR | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL321BD80PFTR |
MBM29LV320BE80TR | FUJITSU Limited | Check for Price | Flash, 2MX16, 80ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29LV320BE80TR |
MBM29DL321BD80PFTN | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | MBM29DL322TD80PFTN vs MBM29DL321BD80PFTN |