MBM29DL321BE90TR
Description: Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29DL321BE90TR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29DL321BE90TR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL321BE90TR by FUJITSU Limited

MBM29DL321BE90TR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
PLASTIC, REVERSE, TSOP1-48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100000 ERASE CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.053 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29DL321BE90TR
    FUJITSU Limited
    Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29DL321BE90TR

This table gives cross-reference parts and alternative options found for MBM29DL321BE90TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL321BE90TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL324BE90TR-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL324BE90TR-E1
MBM29DL321BD90PFTR-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL321BD90PFTR-E1
AM29DL324GB90FE Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL324GB90FE
AM29DL322DB90EF Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL322DB90EF
S29GL032N90TFA043 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor MBM29DL321BE90TR vs S29GL032N90TFA043
AM29DL322GB90FEN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL322GB90FEN
MBM29DL323BE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL323BE90TR
MX29LA320MBTI-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd MBM29DL321BE90TR vs MX29LA320MBTI-90G
S29JL032H90TFI422 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MBM29DL321BE90TR vs S29JL032H90TFI422
S29GL032N90TFA040 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor MBM29DL321BE90TR vs S29GL032N90TFA040
Part Number Description Manufacturer Compare
AM29DL322GB90FI Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL322GB90FI
AM29DL323DB90EIB Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29DL321BE90TR vs AM29DL323DB90EIB
M29W320EB90N1E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc MBM29DL321BE90TR vs M29W320EB90N1E
MBM29DL322BE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL322BE90TR
AM29DL322GB90EEN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL322GB90EEN
MX29LV320CBTI-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd MBM29DL321BE90TR vs MX29LV320CBTI-90G
MBM29DL324BE90TN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL324BE90TN-E1
AM29DL323GB90EEN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29DL321BE90TR vs AM29DL323GB90EEN
S29GL032N90TFA040 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor MBM29DL321BE90TR vs S29GL032N90TFA040
MBM29DL323BD90PFTN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL321BE90TR vs MBM29DL323BD90PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL321BE90TR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL321BE90TR by FUJITSU Limited

  • Please alert me when MBM29DL321BE90TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL321BE90TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL321BE90TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL321BE90TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL321BE90TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL321BE90TR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: