Part Details for MBM29DL321BD12PFTN by FUJITSU Limited
Overview of MBM29DL321BD12PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL321BD12PFTN
MBM29DL321BD12PFTN CAD Models
MBM29DL321BD12PFTN Part Data Attributes
|
MBM29DL321BD12PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL321BD12PFTN
FUJITSU Limited
2MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL321BD12PFTN
This table gives cross-reference parts and alternative options found for MBM29DL321BD12PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL321BD12PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323DB120EKN | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL321BD12PFTN vs AM29DL323DB120EKN |
HY29LV320BT-12I | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29DL321BD12PFTN vs HY29LV320BT-12I |
AM29DL323DB120EE | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL321BD12PFTN vs AM29DL323DB120EE |
AM29DL320GB120EI | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL321BD12PFTN vs AM29DL320GB120EI |
AM29LV320MT120REI | Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29DL321BD12PFTN vs AM29LV320MT120REI |
MBM29DL324TD12PFTN | 2MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL321BD12PFTN vs MBM29DL324TD12PFTN |
AM29DL322DT120EEN | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL321BD12PFTN vs AM29DL322DT120EEN |
AM29DL324DB120EFB | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL321BD12PFTN vs AM29DL324DB120EFB |
AM29DL323GB120EE | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL321BD12PFTN vs AM29DL323GB120EE |
AM29DL323DB120EIB | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL321BD12PFTN vs AM29DL323DB120EIB |