Part Details for MBM29DL320TF10TN by FUJITSU Limited
Overview of MBM29DL320TF10TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL320TF10TN
MBM29DL320TF10TN CAD Models
MBM29DL320TF10TN Part Data Attributes:
|
MBM29DL320TF10TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL320TF10TN
FUJITSU Limited
Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL320TF10TN
This table gives cross-reference parts and alternative options found for MBM29DL320TF10TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL320TF10TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECT10N1E | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL320TF10TN vs M28W320ECT10N1E |
AM29LV320MT100REI | Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL320TF10TN vs AM29LV320MT100REI |
S29GL032M10TBIR30 | Flash, 2MX16, 100ns, PDSO48, TSOP-48 | Spansion | MBM29DL320TF10TN vs S29GL032M10TBIR30 |
S29GL032M10TFIR33 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | MBM29DL320TF10TN vs S29GL032M10TFIR33 |
AM29LV320MT100EI | Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL320TF10TN vs AM29LV320MT100EI |
S29GL032A10TFIR30 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | MBM29DL320TF10TN vs S29GL032A10TFIR30 |
MBM29PL32TM10TN | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL320TF10TN vs MBM29PL32TM10TN |
S29GL032M10TBIR32 | Flash, 2MX16, 100ns, PDSO48, TSOP-48 | Spansion | MBM29DL320TF10TN vs S29GL032M10TBIR32 |
M28W320CT100N6T | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29DL320TF10TN vs M28W320CT100N6T |
MBM29LV320TE10TN | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL320TF10TN vs MBM29LV320TE10TN |