Part Details for MBM29DL164TE-70TN by FUJITSU Limited
Overview of MBM29DL164TE-70TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL164TE-70TN
MBM29DL164TE-70TN CAD Models
MBM29DL164TE-70TN Part Data Attributes
|
MBM29DL164TE-70TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL164TE-70TN
FUJITSU Limited
Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL164TE-70TN
This table gives cross-reference parts and alternative options found for MBM29DL164TE-70TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL164TE-70TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160DT70N6F | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29DL164TE-70TN vs M29W160DT70N6F |
SST39VF1601-70-4I-B3KE-T | SST39VF1601-70-4I-B3KE-T | Microchip Technology Inc | MBM29DL164TE-70TN vs SST39VF1601-70-4I-B3KE-T |
MBM29DL164BE-70TR-E1 | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL164TE-70TN vs MBM29DL164BE-70TR-E1 |
AM29LV160BB-70RFD | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29DL164TE-70TN vs AM29LV160BB-70RFD |
SST39VF1601-70-4C-B3K | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | MBM29DL164TE-70TN vs SST39VF1601-70-4C-B3K |
AM29LV160MB-70EK | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | MBM29DL164TE-70TN vs AM29LV160MB-70EK |
M28W160CB70N6T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL164TE-70TN vs M28W160CB70N6T |
MBM29DL161BE-70TN-E1 | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL164TE-70TN vs MBM29DL161BE-70TN-E1 |
HY29LV160BT-70E | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29DL164TE-70TN vs HY29LV160BT-70E |
AM29LV160DT70FE | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29DL164TE-70TN vs AM29LV160DT70FE |