Part Details for MBM29DL164BE-70PBT-E1 by Spansion
Overview of MBM29DL164BE-70PBT-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL164BE-70PBT-E1
MBM29DL164BE-70PBT-E1 CAD Models
MBM29DL164BE-70PBT-E1 Part Data Attributes:
|
MBM29DL164BE-70PBT-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL164BE-70PBT-E1
Spansion
Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29DL164BE-70PBT-E1
This table gives cross-reference parts and alternative options found for MBM29DL164BE-70PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL164BE-70PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX28F160C3BXAC-70G | Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 | Macronix International Co Ltd | MBM29DL164BE-70PBT-E1 vs MX28F160C3BXAC-70G |
S29AL016D70BAN020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29DL164BE-70PBT-E1 vs S29AL016D70BAN020 |
S29AL016J70BFN040 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL164BE-70PBT-E1 vs S29AL016J70BFN040 |
S29AL016J70BFI043 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | MBM29DL164BE-70PBT-E1 vs S29AL016J70BFI043 |
AT49BV1614A-70CI | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 | Atmel Corporation | MBM29DL164BE-70PBT-E1 vs AT49BV1614A-70CI |
S29AL016J70BFN020 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL164BE-70PBT-E1 vs S29AL016J70BFN020 |
AM29DL162DB70VRF | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 | Spansion | MBM29DL164BE-70PBT-E1 vs AM29DL162DB70VRF |
S29AL016J70BFN042 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL164BE-70PBT-E1 vs S29AL016J70BFN042 |
AT49BV163D-70CU | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 | Atmel Corporation | MBM29DL164BE-70PBT-E1 vs AT49BV163D-70CU |
S29AL016J70BFN022 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL164BE-70PBT-E1 vs S29AL016J70BFN022 |