Part Details for MBM29DL162BE-70PBT by Spansion
Overview of MBM29DL162BE-70PBT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29DL162BE-70PBT
MBM29DL162BE-70PBT CAD Models
MBM29DL162BE-70PBT Part Data Attributes:
|
MBM29DL162BE-70PBT
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL162BE-70PBT
Spansion
Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29DL162BE-70PBT
This table gives cross-reference parts and alternative options found for MBM29DL162BE-70PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL162BE-70PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX28F160C3BXAC-70G | Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 | Macronix International Co Ltd | MBM29DL162BE-70PBT vs MX28F160C3BXAC-70G |
S29AL016D70BAN020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29DL162BE-70PBT vs S29AL016D70BAN020 |
S29AL016J70BFN040 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL162BE-70PBT vs S29AL016J70BFN040 |
S29AL016J70BFI043 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | MBM29DL162BE-70PBT vs S29AL016J70BFI043 |
AT49BV1614A-70CI | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 | Atmel Corporation | MBM29DL162BE-70PBT vs AT49BV1614A-70CI |
S29AL016J70BFN020 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL162BE-70PBT vs S29AL016J70BFN020 |
AM29DL162DB70VRF | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 | Spansion | MBM29DL162BE-70PBT vs AM29DL162DB70VRF |
S29AL016J70BFN042 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL162BE-70PBT vs S29AL016J70BFN042 |
AT49BV163D-70CU | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 | Atmel Corporation | MBM29DL162BE-70PBT vs AT49BV163D-70CU |
S29AL016J70BFN022 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29DL162BE-70PBT vs S29AL016J70BFN022 |