Memory
MBM29DL161BE-90TN
Description: Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48

Overview of MBM29DL161BE-90TN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29DL161BE-90TN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL161BE-90TN by Spansion

MBM29DL161BE-90TN
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29DL161BE-90TN
    Spansion
    Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
    VS

Alternate Parts for MBM29DL161BE-90TN

This table gives cross-reference parts and alternative options found for MBM29DL161BE-90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL161BE-90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F1600B90CDCDE 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments MBM29DL161BE-90TN vs TMS28F1600B90CDCDE
AM29DL163CB90REI Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29DL163CB90REI
AM29LV160MB-90EC Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29LV160MB-90EC
M28W160BB90N6T 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29DL161BE-90TN vs M28W160BB90N6T
M29W160EB90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL161BE-90TN vs M29W160EB90N1
MBM29DL161BD-90PFTN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL161BE-90TN vs MBM29DL161BD-90PFTN
MX29LV160ABTC-90R Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd MBM29DL161BE-90TN vs MX29LV160ABTC-90R
M29W160DB90N6E Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL161BE-90TN vs M29W160DB90N6E
M28W160ECB90N6E Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL161BE-90TN vs M28W160ECB90N6E
M28W160CB90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL161BE-90TN vs M28W160CB90N1
Part Number Description Manufacturer Compare
AM29PL160CB-90REI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29PL160CB-90REI
AM29LV160DB-90FE Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29LV160DB-90FE
S29AL016D90TFN20 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MBM29DL161BE-90TN vs S29AL016D90TFN20
AM29LV160MB-90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29LV160MB-90FD
F49L160UA-90T Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP1-48 Elite Semiconductor Memory Technology Inc MBM29DL161BE-90TN vs F49L160UA-90T
MBM29DL163BE-90TN-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL161BE-90TN vs MBM29DL163BE-90TN-E1
AT49BV161-90TI Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Atmel Corporation MBM29DL161BE-90TN vs AT49BV161-90TI
MBM29PL160BD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL161BE-90TN vs MBM29PL160BD-90PFTR
AM29DL161DB90EF Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion MBM29DL161BE-90TN vs AM29DL161DB90EF
M29W160EB90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL161BE-90TN vs M29W160EB90N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL161BE-90TN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL161BE-90TN by Spansion

  • Please alert me when MBM29DL161BE-90TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29DL161BE-90TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL161BE-90TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29DL161BE-90TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL161BE-90TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL161BE-90TN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: