Part Details for MBM29DL161BD-70PFTR by Spansion
Overview of MBM29DL161BD-70PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL161BD-70PFTR
MBM29DL161BD-70PFTR CAD Models
MBM29DL161BD-70PFTR Part Data Attributes
|
MBM29DL161BD-70PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL161BD-70PFTR
Spansion
Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL161BD-70PFTR
This table gives cross-reference parts and alternative options found for MBM29DL161BD-70PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL161BD-70PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29DL161BD-70PFTR vs MX29LV160ABTI-70 |
MX29LV161BTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | MBM29DL161BD-70PFTR vs MX29LV161BTI-70R |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | MBM29DL161BD-70PFTR vs S29AL016J70TFN023 |
M28W160CB70N1S | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL161BD-70PFTR vs M28W160CB70N1S |
AM29LV160DB70FD | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29DL161BD-70PFTR vs AM29LV160DB70FD |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL161BD-70PFTR vs M28W160CT70N6F |
M29W160EB7AN6T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL161BD-70PFTR vs M29W160EB7AN6T |
AT49BV162A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MBM29DL161BD-70PFTR vs AT49BV162A-70TI |
AS29LV016JBRGR-70/ET | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | MBM29DL161BD-70PFTR vs AS29LV016JBRGR-70/ET |
AT49BV1604A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Atmel Corporation | MBM29DL161BD-70PFTR vs AT49BV1604A-70TI |