MBM10470A-10TV
Description: Standard SRAM, 4KX1, 10ns, CQCC18

Overview of MBM10470A-10TV by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
X9110TV14Z-2.7 Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer
X9110TV14IZ-2.7T1 Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer
X9110TV14ZT1 Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer

CAD Models for MBM10470A-10TV by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM10470A-10TV by FUJITSU Limited

MBM10470A-10TV
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
QCCN, LCC18,.3X.35
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
SEPARATE
JESD-30 Code
R-XQCC-N18
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
18
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX1
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC18,.3X.35
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.2 mA
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. MBM10470A-10TV
    FUJITSU Limited
    Standard SRAM, 4KX1, 10ns, CQCC18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM10470A-10TV by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM10470A-10TV by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM10470A-10TV would you like to use for your alert(s)?
  • Please alert me when MBM10470A-10TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM10470A-10TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM10470A-10TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM10470A-10TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM10470A-10TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM10470A-10TV by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: