MBKK2012T1R0M
TAIYO YUDEN
Description: General Purpose Inductor, 1uH, 20%, Amorphous Metal Alloy-Core, 0805,

Overview of MBKK2012T1R0M by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBKK2012T1R0M by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y1700
Newark Inductor, mcoil High Current,1.0Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MBKK2012T1R0M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1130
  • 5,000 $0.1000
  • 10,000 $0.0820
  • 20,000 $0.0710
  • 30,000 $0.0660
  • 50,000 $0.0580
$0.0580 / $0.1130 Buy Now
DISTI # 587-4156-1-ND
DigiKey FIXED IND 1UH 1.45A 106 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 189437
In Stock
  • 1 $0.1300
  • 10 $0.1020
  • 25 $0.0924
  • 50 $0.0856
  • 100 $0.0793
  • 250 $0.0717
  • 500 $0.0665
  • 1,000 $0.0616
  • 3,000 $0.0614
  • 6,000 $0.0569
  • 9,000 $0.0555
$0.0555 / $0.1300 Buy Now
DISTI # MBKK2012T1R0M
Avnet Americas Ind Power Wirewound 1uH 20% 1MHz Metal 1.45A 0805 Embossed T/R - Tape and Reel (Alt: MBKK2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0805
$0.0805 Buy Now
DISTI # 963-MBKK2012T1R0M
Mouser Electronics Power Inductors - SMD 963-LSBHB2012KKT1R0M RPLCMT PN 0805 1uH 106mOhmsur RoHS: Compliant 12338
  • 1 $0.1300
  • 10 $0.0860
  • 100 $0.0670
  • 1,000 $0.0570
  • 3,000 $0.0560
$0.0560 / $0.1300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0768
  • 6,000 $0.0732
  • 9,000 $0.0721
  • 12,000 $0.0710
  • 27,000 $0.0680
  • 51,000 $0.0669
  • 102,000 $0.0659
  • 150,000 $0.0650
$0.0650 / $0.0768 Buy Now
DISTI # 33364032
Verical Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.45A 0.106Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 515 Package Multiple: 1 Americas - 2785
  • 515 $0.0608
  • 1,000 $0.0521
  • 2,000 $0.0514
$0.0514 / $0.0608 Buy Now
DISTI # MBKK2012T1R0M
TTI Power Inductors - SMD 963-LSBHB2012KKT1R0M RPLCMT PN 0805 1uH 106mOhmsur pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.0560
$0.0560 Buy Now
DISTI # LQMBKK2012T1R0M
Avnet Abacus Ind Power Wirewound 1uH 20% 1MHz Metal 1.45A 0805 Embossed T/R (Alt: LQMBKK2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S758100505937
Chip1Stop SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape 2785
  • 25 $0.0646
  • 50 $0.0633
  • 100 $0.0510
  • 200 $0.0487
  • 500 $0.0486
  • 1,000 $0.0417
  • 2,000 $0.0411
$0.0411 / $0.0646 Buy Now

CAD Models for MBKK2012T1R0M by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBKK2012T1R0M by TAIYO YUDEN

MBKK2012T1R0M
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0805
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.106 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
1.45 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. MBKK2012T1R0M
    TAIYO YUDEN
    General Purpose Inductor, 1uH, 20%, Amorphous Metal Alloy-Core, 0805,
    VS

Related Parts for MBKK2012T1R0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBKK2012T1R0M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBKK2012T1R0M by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MBKK2012T1R0M would you like to use for your alert(s)?
  • Please alert me when MBKK2012T1R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBKK2012T1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBKK2012T1R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBKK2012T1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBKK2012T1R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBKK2012T1R0M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: