Part Details for MBJCS31QAB7103KTPA01 by TAIYO YUDEN
Overview of MBJCS31QAB7103KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCS31QAB7103KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCS31QAB7103KTPA01TR-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1325 | Buy Now |
DISTI #
MBJCS31QAB7103KTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,630V,X7R,10000PF 10%,T&R - Tape and Reel (Alt: MBJCS31QAB7103KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
963-BJCS31QAB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1180 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0974 / $0.1352 | Buy Now |
DISTI #
MBJCS31QAB7103KTPA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1206,630V,X7R,10000PF 10%,T&R (Alt: MBJCS31QAB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCS31QAB7103KTPA01
MBJCS31QAB7103KTPA01 CAD Models
MBJCS31QAB7103KTPA01 Part Data Attributes
|
MBJCS31QAB7103KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCS31QAB7103KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCS31QAB7103KTPA01
This table gives cross-reference parts and alternative options found for MBJCS31QAB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCS31QAB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ316KB7103KFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs SMJ316KB7103KFHT |
MLASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs MLASS31QHB7103KTNA01 |
CGA5H4X7R2J103K115AE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103KTPA01 vs CGA5H4X7R2J103K115AE |
C3216X7R2J103K115AE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103KTPA01 vs C3216X7R2J103K115AE |
MBASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs MBASS31QHB7103KTNA01 |
CGA5H4X7R2J103K115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103KTPA01 vs CGA5H4X7R2J103K115AA |
MMJCS31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs MMJCS31QAB7103KTPA01 |
MBJCS31QAB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs MBJCS31QAB7103KTPA18 |
SMK316B7103KF-T | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs SMK316B7103KF-T |
MBASS31QHB7103KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103KTPA01 vs MBASS31QHB7103KTNA18 |