There are no models available for this part yet.
Overview of MBJCH31QAB7103KTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCH31QAB7103KTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCH31QAB7103KTPA01TR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now | |
DISTI #
MBJCH31QAB7103KTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7R,10000PF 10%,T&R - Tape and Reel (Alt: MBJCH31QAB7103KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1244 / $0.1401 | Buy Now | |
DISTI #
963-BJCH31QAB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1130 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1050 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0935 / $0.1298 | Buy Now |
CAD Models for MBJCH31QAB7103KTPA01 by TAIYO YUDEN
Part Data Attributes for MBJCH31QAB7103KTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MBJCH31QAB7103KTPA01
This table gives cross-reference parts and alternative options found for MBJCH31QAB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH31QAB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31QAB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31QAB7103KTPA01 vs MBJCH31QAB7103KTPA18 |
MCJCH31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31QAB7103KTPA01 vs MCJCH31QAB7103KTPA01 |
MAASH31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31QAB7103KTPA01 vs MAASH31QHB7103KTNA01 |
MMJCH31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31QAB7103KTPA01 vs MMJCH31QAB7103KTPA01 |