Part Details for MBJCH21GBB7224MTPA18 by TAIYO YUDEN
Overview of MBJCH21GBB7224MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH21GBB7224MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH21GBB7224MTPA18TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
DISTI #
MBJCH21GBB7224MTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MBJCH21GBB7224MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1084 | Buy Now |
DISTI #
963-MBJCH21GBB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.1130 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1221 / $0.1428 | Buy Now |
DISTI #
MBJCH21GBB7224MTPA18
|
Avnet Abacus | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R (Alt: MBJCH21GBB7224MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH21GBB7224MTPA18
MBJCH21GBB7224MTPA18 CAD Models
MBJCH21GBB7224MTPA18 Part Data Attributes
|
MBJCH21GBB7224MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH21GBB7224MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCH21GBB7224MTPA18
This table gives cross-reference parts and alternative options found for MBJCH21GBB7224MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH21GBB7224MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C224M1RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MBJCH21GBB7224MTPA18 vs C0805C224M1RACTM |
C0805X224M1RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH21GBB7224MTPA18 vs C0805X224M1RECAUTO |
C0805T224M1RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MBJCH21GBB7224MTPA18 vs C0805T224M1RBC |
C0805X224M1RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MBJCH21GBB7224MTPA18 vs C0805X224M1RACTM |
HMJ212BB7224MGHT | TAIYO YUDEN | $0.1403 | Ceramic Capacitor, Ceramic | MBJCH21GBB7224MTPA18 vs HMJ212BB7224MGHT |
0805F1000224MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | MBJCH21GBB7224MTPA18 vs 0805F1000224MXT |
MCJCH21GBB7224MTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | MBJCH21GBB7224MTPA18 vs MCJCH21GBB7224MTPA1J |
MCJCH21GBB7224MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | MBJCH21GBB7224MTPA18 vs MCJCH21GBB7224MTPA01 |
C0805X224M1REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH21GBB7224MTPA18 vs C0805X224M1REC |
SH21B224M101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | MBJCH21GBB7224MTPA18 vs SH21B224M101CT |