Part Details for MBJCH168BB7473MTPA18 by TAIYO YUDEN
Overview of MBJCH168BB7473MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH168BB7473MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH168BB7473MTPA18TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
MBJCH168BB7473MTPA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.047UF 20%, T&R - Tape and Reel (Alt: MBJCH168BB7473MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0413 | Buy Now |
DISTI #
963-MBJCH168BB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0465 / $0.0543 | Buy Now |
DISTI #
MBJCH168BB7473MTPA18
|
Avnet Abacus | MLCC, 0603, 100V, X7R, 0.047UF 20%, T&R (Alt: MBJCH168BB7473MTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH168BB7473MTPA18
MBJCH168BB7473MTPA18 CAD Models
MBJCH168BB7473MTPA18 Part Data Attributes
|
MBJCH168BB7473MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH168BB7473MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCH168BB7473MTPA18
This table gives cross-reference parts and alternative options found for MBJCH168BB7473MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH168BB7473MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C473M1RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | MBJCH168BB7473MTPA18 vs C0603C473M1RAL9028 |
C0603C473M1RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH168BB7473MTPA18 vs C0603C473M1RAC7082 |
0603J1000473MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | MBJCH168BB7473MTPA18 vs 0603J1000473MXR |
C0603X473M1RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH168BB7473MTPA18 vs C0603X473M1RAC3191 |
MBASH168SB7473MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | MBJCH168BB7473MTPA18 vs MBASH168SB7473MTNA18 |
0603X473M101SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | MBJCH168BB7473MTPA18 vs 0603X473M101SNW-C |
MLASH168SB7473MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | MBJCH168BB7473MTPA18 vs MLASH168SB7473MTNA01 |
C0603C473M1REC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH168BB7473MTPA18 vs C0603C473M1REC3190 |
C0603C473M1REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH168BB7473MTPA18 vs C0603C473M1REC |
C0603T473M1RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCH168BB7473MTPA18 vs C0603T473M1RBL7082 |