There are no models available for this part yet.
Overview of MBJCE32MLB7226MPPDT1 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCE32MLB7226MPPDT1 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCE32MLB7226MPPDT1TR-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3886 | Buy Now | |
DISTI #
MBJCE32MLB7226MPPD
|
Avnet Americas | CAP ,MLCC ,1210,16V ,X7R,22UF 20% ,T&R - Tape and Reel (Alt: MBJCE32MLB7226MPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3624 / $0.4219 | Buy Now | |
DISTI #
963-BJCE32MLB7226MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.3540 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3310 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3481 / $0.4093 | Buy Now | ||
DISTI #
MBJCE32MLB7226MPPDT1
|
Avnet Abacus | CAP ,MLCC ,1210,16V ,X7R,22UF 20% ,T&R (Alt: MBJCE32MLB7226MPPDT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBJCE32MLB7226MPPDT1 by TAIYO YUDEN
Part Data Attributes for MBJCE32MLB7226MPPDT1 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MBJCE32MLB7226MPPDT1
This table gives cross-reference parts and alternative options found for MBJCE32MLB7226MPPDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE32MLB7226MPPDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1C226MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | MBJCE32MLB7226MPPDT1 vs C3225X7R1C226MT |
MCASE32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCE32MLB7226MPPDT1 vs MCASE32MSB7226MPNA01 |
GCM32ER71C226ME19K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE32MLB7226MPPDT1 vs GCM32ER71C226ME19K |
C3225X7R1C226M(250AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | MBJCE32MLB7226MPPDT1 vs C3225X7R1C226M(250AC) |
C1210C226M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | MBJCE32MLB7226MPPDT1 vs C1210C226M4RACTM |
EMK325B7226MM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TAIYO YUDEN | MBJCE32MLB7226MPPDT1 vs EMK325B7226MM |
C1210X226M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | MBJCE32MLB7226MPPDT1 vs C1210X226M016B |
GCM32ER71C226ME19B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE32MLB7226MPPDT1 vs GCM32ER71C226ME19B |
GRM32ER71C226MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCE32MLB7226MPPDT1 vs GRM32ER71C226MEA8L |
GRJ32ER71C226ME11L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCE32MLB7226MPPDT1 vs GRJ32ER71C226ME11L |