There are no models available for this part yet.
Overview of MBJCE31LBB7475MTPA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCE31LBB7475MTPA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCE31LBB7475MTPA18TR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2568 | Buy Now | |
DISTI #
MBJCE31LBB7475MTPA
|
Avnet Americas | MLCC, 1206, 16V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBJCE31LBB7475MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2678 / $0.3017 | Buy Now | |
DISTI #
963-MBJCE31LBB7475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.2220 / $0.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2260 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2442 / $0.2795 | Buy Now |
CAD Models for MBJCE31LBB7475MTPA18 by TAIYO YUDEN
Part Data Attributes for MBJCE31LBB7475MTPA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MBJCE31LBB7475MTPA18
This table gives cross-reference parts and alternative options found for MBJCE31LBB7475MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE31LBB7475MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCE31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs MCJCE31LBB7475MTPA01 |
MCJCE31LBB7475MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs MCJCE31LBB7475MTPA1J |
EMJ316BB7475MLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs EMJ316BB7475MLHT |
EMK316AB7475MLHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X7R, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs EMK316AB7475MLHT |
GCM31CR71C475MA37K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE31LBB7475MTPA18 vs GCM31CR71C475MA37K |
GCJ31CR71C475MA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE31LBB7475MTPA18 vs GCJ31CR71C475MA01K |
MAASE31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs MAASE31LAB7475MTNA01 |
GCJ31CR71C475MA01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE31LBB7475MTPA18 vs GCJ31CR71C475MA01L |
C3216X7R1C475M160AM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCE31LBB7475MTPA18 vs C3216X7R1C475M160AM |
MBASE31LAB7475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCE31LBB7475MTPA18 vs MBASE31LAB7475MTNA18 |