Part Details for MBJCE21GCB7225MTPA18 by TAIYO YUDEN
Overview of MBJCE21GCB7225MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCE21GCB7225MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCE21GCB7225MTPA18TR-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 | Buy Now |
DISTI #
MBJCE21GCB7225MTPA
|
Avnet Americas | MLCC, 0805, 16V, X7R, 2.2UF 20%, T&R - Tape and Reel (Alt: MBJCE21GCB7225MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
963-MBJCE21GCB7225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0970 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0992 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1032 / $0.1225 | Buy Now |
DISTI #
MBJCE21GCB7225MTPA18
|
Avnet Abacus | MLCC, 0805, 16V, X7R, 2.2UF 20%, T&R (Alt: MBJCE21GCB7225MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCE21GCB7225MTPA18
MBJCE21GCB7225MTPA18 CAD Models
MBJCE21GCB7225MTPA18 Part Data Attributes
|
MBJCE21GCB7225MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCE21GCB7225MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCE21GCB7225MTPA18
This table gives cross-reference parts and alternative options found for MBJCE21GCB7225MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE21GCB7225MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X225M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805X225M4RALTM |
C0805T225M4RBC3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805T225M4RBC3325 |
C0805C225M4RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805C225M4RAL7210 |
GMT21X7R225M16XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MBJCE21GCB7225MTPA18 vs GMT21X7R225M16XT-10 |
C0805T225M4RBL7210 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805T225M4RBL7210 |
C0805X225M016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | MBJCE21GCB7225MTPA18 vs C0805X225M016R |
C0805C225M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805C225M4RALTM |
160R15W225MT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MBJCE21GCB7225MTPA18 vs 160R15W225MT4T |
C0805X225M016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | MBJCE21GCB7225MTPA18 vs C0805X225M016T |
MMJCE21GCB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MMJCE21GCB7225MTPA01 |