MBFF-FSC-8U8V-1
DOMINANT Opto Technologies
Description: Single Color LED

Overview of MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies

MBFF-FSC-8U8V-1
DOMINANT Opto Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DOMINANT OPTO TECHNOLOGIES SDN BHD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
White
Forward Current-Max
0.18 A
Forward Voltage-Max
7.4 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Reverse Voltage-Max
5 V
Viewing Angle
120 deg
Want to compare parts?
  1. MBFF-FSC-8U8V-1
    DOMINANT Opto Technologies
    Single Color LED
    VS

Related Parts for MBFF-FSC-8U8V-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies

Select Manufacturer
Which Manufacturer of MBFF-FSC-8U8V-1 would you like to use for your alert(s)?
  • Please alert me when MBFF-FSC-8U8V-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBFF-FSC-8U8V-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBFF-FSC-8U8V-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBFF-FSC-8U8V-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBFF-FSC-8U8V-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBFF-FSC-8U8V-1 by DOMINANT Opto Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: