Part Details for MBF300-FPC by FUJITSU Semiconductor Limited
Overview of MBF300-FPC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBF300-FPC
MBF300-FPC CAD Models
MBF300-FPC Part Data Attributes:
|
MBF300-FPC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBF300-FPC
FUJITSU Semiconductor Limited
SPECIALTY ANALOG CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |