Part Details for MBF26E14W19PY by TE's AMP
Overview of MBF26E14W19PY by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for MBF26E14W19PY
MBF26E14W19PY CAD Models
MBF26E14W19PY Part Data Attributes
|
MBF26E14W19PY
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MBF26E14W19PY
TE's AMP
19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACT: 5000-255-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Total Number of Contacts | 19 |
Alternate Parts for MBF26E14W19PY
This table gives cross-reference parts and alternative options found for MBF26E14W19PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBF26E14W19PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3126E14-19PY | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MBF26E14W19PY vs MS3126E14-19PY |
MS3126E14-19PY | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MBF26E14W19PY vs MS3126E14-19PY |
MS3126E14-19PY | CONNECTOR, 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MBF26E14W19PY vs MS3126E14-19PY |
MS3126E14-19PY | 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MBF26E14W19PY vs MS3126E14-19PY |