MBE04140C2552FR200
Description: Fixed Resistor, Metal Film, 0.65W, 25500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBE04140C2552FR200 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBE04140C2552FR200 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBE04140C2552FR200
Avnet Americas MBE/SMA 0414-50 1% R2 25K5 - Tape and Reel (Alt: MBE04140C2552FR200) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1493
$0.1493 Buy Now
DISTI # 594-MBE04140C2552FR2
Mouser Electronics Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% R2 25K5 RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4710
  • 100 $0.2740
  • 500 $0.1940
  • 1,000 $0.1530
  • 2,500 $0.1480
  • 5,000 $0.1450
  • 10,000 $0.1400
  • 25,000 $0.1370
$0.1370 / $0.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks 0
  • 2,500 $0.1464
$0.1464 Buy Now

CAD Models for MBE04140C2552FR200 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBE04140C2552FR200 by Vishay Intertechnologies

MBE04140C2552FR200
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V):500
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.2 mm
Package Length
11.9 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.65 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MBE04140C2552FR200
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.65W, 25500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBE04140C2552FR200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBE04140C2552FR200 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBE04140C2552FR200 would you like to use for your alert(s)?
  • Please alert me when MBE04140C2552FR200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBE04140C2552FR200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBE04140C2552FR200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBE04140C2552FR200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBE04140C2552FR200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBE04140C2552FR200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: