-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 7 V, Schottky Diode, Dual Isolated, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9969
|
Newark | Schottky Rectifier, 10Ma, 70V, Sot-363, Full Reel, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:70V, Average Forward Current:10Ma, Forward Voltage Max:500Mv, Forward Surge Current:1A, Diode Case Style:Sot-363 Rohs Compliant: Yes |Onsemi MBD770DWT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
82Y6919
|
Newark | Schottky Diode, 70V, Sot-363, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:1A, Operating Temperature Max:150°C, Rohs Compliant: Yes |Onsemi MBD770DWT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MBD770DWT1GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 70V SC88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5928 In Stock |
|
$0.0582 / $0.3800 | Buy Now |
DISTI #
MBD770DWT1G
|
Avnet Americas | Diode Schottky 70V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBD770DWT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0682 | Buy Now |
DISTI #
863-MBD770DWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 120mW Dual Isolated RoHS: Compliant | 8964 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | MBD770DWT1G Series 70 V 200 nA Dual Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0633 / $0.0701 | Buy Now |
|
Future Electronics | MBD770DWT1G Series 70 V 200 nA Dual Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0633 / $0.0701 | Buy Now |
|
Bristol Electronics | 1299 |
|
RFQ | ||
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON | 2500 |
|
$0.0770 / $0.1712 | Buy Now |
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON | 1039 |
|
$0.1284 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBD770DWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBD770DWT1G
onsemi
100 mA, 7 V, Schottky Diode, Dual Isolated, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.38 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |