Part Details for MBD4057-C18 by Cobham Semiconductor Solutions
Overview of MBD4057-C18 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MBD4057-C18
MBD4057-C18 CAD Models
MBD4057-C18 Part Data Attributes
|
MBD4057-C18
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MBD4057-C18
Cobham Semiconductor Solutions
Tunnel Diode, 0.12V V(F) @Ipeak, 0.5mA Ipeak, Germanium, C18, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | S-XUUC-N4 | |
Pin Count | 4 | |
Manufacturer Package Code | C18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | GERMANIUM | |
Diode Forward Resistance-Max | 6.5 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 0.12 V | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Point Current-Max | ||
Surface Mount | YES | |
Technology | TUNNEL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |