Datasheets
MBD101 by:

SILICON, UHF BAND, MIXER DIODE, TO-226AC

Part Details for MBD101 by Motorola Mobility LLC

Overview of MBD101 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBD101

MBD101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBD101 Part Data Attributes:

MBD101 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MBD101 Motorola Mobility LLC SILICON, UHF BAND, MIXER DIODE, TO-226AC
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description O-PBCY-T2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Breakdown Voltage-Min 4 V
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.6 V
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-226AC
JESD-30 Code O-PBCY-T2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max 0.28 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 4 V
Reverse Current-Max 0.25 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Alternate Parts for MBD101

This table gives cross-reference parts and alternative options found for MBD101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBD101 Schottky Diode 7V Low Noise, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MBD101 vs MBD101
Part Number Description Manufacturer Compare
MBD101 Schottky Diode 7V Low Noise, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MBD101 vs MBD101

MBD101 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBD101 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBD101 by Motorola Mobility LLC

  • Please alert me when MBD101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBD101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBD101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBD101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBD101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBD101 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: