Part Details for MBC13706 by Motorola Mobility LLC
Overview of MBC13706 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MBC13706
MBC13706 CAD Models
MBC13706 Part Data Attributes
|
MBC13706
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBC13706
Motorola Mobility LLC
925 MHz - 960 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, MICROPAK-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 18 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |