Part Details for MBC00C4FG1NC by Radiall
Overview of MBC00C4FG1NC by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MBC00C4FG1NC
MBC00C4FG1NC CAD Models
MBC00C4FG1NC Part Data Attributes
|
MBC00C4FG1NC
Radiall
Buy Now
Datasheet
|
Compare Parts:
MBC00C4FG1NC
Radiall
Rectangular Connector, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS/COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |