There are no models available for this part yet.
Overview of MBC-2025-5B2 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
CAD Models for MBC-2025-5B2 by Cristek Interconnects Inc
Part Data Attributes for MBC-2025-5B2 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.31 inch
|
Body Depth
|
0.33 inch
|
Body Length
|
1.185 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for MBC-2025-5B2
This table gives cross-reference parts and alternative options found for MBC-2025-5B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBC-2025-5B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX025P-XE4-1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MBC-2025-5B2 vs MFX025P-XE4-1 |
HBR-2025-1B2T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MBC-2025-5B2 vs HBR-2025-1B2T |
MCD-M1-Q-25P5C5-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MBC-2025-5B2 vs MCD-M1-Q-25P5C5-18.0 |
MDE30N025A05 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MBC-2025-5B2 vs MDE30N025A05 |
CA18R25P07H | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | MBC-2025-5B2 vs CA18R25P07H |
GMSM3-25P-4C3-.250F | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | MBC-2025-5B2 vs GMSM3-25P-4C3-.250F |
MCDR3-QM-25P6Q418.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MBC-2025-5B2 vs MCDR3-QM-25P6Q418.0 |
MCD-M1-Y-25P0C2-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MBC-2025-5B2 vs MCD-M1-Y-25P0C2-18.0 |
MDWM1L-25PCBSR3U-.140 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MBC-2025-5B2 vs MDWM1L-25PCBSR3U-.140 |
MDWM2L-25PCBSRN-.172 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MBC-2025-5B2 vs MDWM2L-25PCBSRN-.172 |