Part Details for MBC-1037-4B1 by Cristek Interconnects Inc
Overview of MBC-1037-4B1 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AI-4B1-33N1.000000 | SiTime | SIT9366AI-4B1-33N1.000000 |
Part Details for MBC-1037-4B1
MBC-1037-4B1 CAD Models
MBC-1037-4B1 Part Data Attributes
|
MBC-1037-4B1
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MBC-1037-4B1
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MBC-1037-4B1
This table gives cross-reference parts and alternative options found for MBC-1037-4B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBC-1037-4B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBR-1037-0A4T | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MBC-1037-4B1 vs HBR-1037-0A4T |
GMDE337S-CMI6J7-18V | D Microminiature Connector, 37 Contact(s), Female, Socket, | Glenair Inc | MBC-1037-4B1 vs GMDE337S-CMI6J7-18V |
MDE40C037C03 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MBC-1037-4B1 vs MDE40C037C03 |
CPD037S-05M016 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | MBC-1037-4B1 vs CPD037S-05M016 |
MFX037S-3A3 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MBC-1037-4B1 vs MFX037S-3A3 |
MDE41U037ESC | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | MBC-1037-4B1 vs MDE41U037ESC |
RMDM-37SBSP-TL58 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MBC-1037-4B1 vs RMDM-37SBSP-TL58 |
MDAL37SCBPPT4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Axon' Cable | MBC-1037-4B1 vs MDAL37SCBPPT4 |
MDAP37SCBPBG4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Axon' Cable | MBC-1037-4B1 vs MDAP37SCBPBG4 |
HBR-1037-1A4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MBC-1037-4B1 vs HBR-1037-1A4 |